Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-023
- Mfr. Part No.:
- 141715128900 - 44
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£149.91
(exc. VAT)
£179.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.91 |
*price indicative
- RS Stock No.:
- 806-023
- Mfr. Part No.:
- 141715128900 - 44
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Number of Pockets | 6 | |
| Size | 44 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 1417 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Number of Pockets 6 | ||
Size 44 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 1417 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work trousers provide robust protection and exceptional comfort for demanding environments, crafted from Durable materials ensuring resilience against oil, water, and dirt.
44% modacrylic, 30% cotton, and 20% flame-retardant polyamide construction.
Designed with pre-pleated knees and external knee pockets.
Equipped with a raised back and elastic waist for superior fit.
Includes multiple pockets for functionality and convenience.
Certified to EN 1149-5, EN ISO 11611, and other standards for safety.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 7107 Women's Trousers Navy Blue
- Blaklader 1750183286 Men's Trousers Dark Navy 35 in Waist 31.875in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- ProGARM 9155 Men's Trousers Navy, Yellow
- Orn Heron Earthpro Men's Trousers Navy 44 in Waist 32in Leg
- Alsico GT66 Men's Trousers Navy 44 in Waist 33in Leg
