Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
805-707
Mfr. Part No.:
145218479900 - 42
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Size

42

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

1452

Resistance Features

Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers offer superior comfort and functionality, designed for versatile use in both indoor and outdoor environments. Crafted from a lightweight stretch fabric, they ensure freedom of movement while maintaining durability in warmer conditions.

Lightweight stretch fabric provides exceptional flexibility and comfort.

Preformed knees enhance movement for improved fit and performance.

Four-way stretch panels at key areas maximise freedom of movement.

Reflective details increase visibility in dim-light conditions.

Practical pockets include a leg pocket with zip for secure storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy