GUYARD PANT 42200 Unisex Trousers White

Subtotal (1 unit)*

£132.86

(exc. VAT)

£159.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.86

*price indicative

RS Stock No.:
340-600
Mfr. Part No.:
PANT 42200 GT
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Trousers

Gender

Unisex

Colour

White

Size

L

Number of Pockets

1

Material

Leather

Series

PANT 42200

Resistance Features

Splash Resistant

Knee Pad Pocket

No

Standards/Approvals

ISO 13688:2013/A1:2021, ISO 11611:2015 Classe 2 A1+A2, EU Regulation 2016/425, CE

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD Trousers are made from durable natural cowhide split leather, featuring a patch pocket with a flap made from the same leather for a cohesive design. Belt loops are included for securing a belt, while hand loops offer added functionality and comfort. Ideal for tough working conditions, these trousers provide both protection and practicality. This product meets ISO 11611:2015 Class 2, ISO 13688:2013/A1:2021, and EU Regulation 2016/425 for protective clothing.

Adjustment by 2 press studs on each side of the waist

Chrome tanning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy