GUYARD VES41240 1 White, Heat Insulating Jacket, L 1 EA

Subtotal (1 unit)*

£122.80

(exc. VAT)

£147.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.80

*price indicative

RS Stock No.:
340-537
Mfr. Part No.:
VES 41240 GT
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

L

Product Type

Jacket

Colour

White

Gender

Unisex

Hooded

No

Series

VES41240

Standards/Approvals

EU Regulation 2016/425 (CE marking), ISO 11611:2015, ISO 13688:2013/A1:2021

Number of Inside Pockets

1

Resistance Features

Heat Insulating

RoHS Status: Exempt

COO (Country of Origin):
MA
The GUYARD Cowhide grain leather jacket features a self leather collar, lined with flame resistant canvas and secured with hook and loop fasteners for a comfortable fit. The back of the jacket is also made from flame resistant canvas for added protection. Sewn with 100% ARAMIDE® polyamide thread, the jacket offers superior durability and resistance. With a back length of approximately 76 cm, it provides reliable coverage in high risk environments.

EN 13688 and ISO 11611 standard

Elasticated cuffs

One pocket sewn inside the jacket

Invisible front closure with six snap fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy