GUYARD VES41575 1 White, Heat Insulating Jacket, L 1 EA
- RS Stock No.:
- 340-545
- Mfr. Part No.:
- VES 41575 GT
- Brand:
- GUYARD
Subtotal (1 unit)*
£139.47
(exc. VAT)
£167.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.47 |
*price indicative
- RS Stock No.:
- 340-545
- Mfr. Part No.:
- VES 41575 GT
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | L | |
| Product Type | Jacket | |
| Colour | White | |
| Gender | Unisex | |
| Hooded | No | |
| Series | VES41575 | |
| Standards/Approvals | EU Regulation 2016/425 (CE marking), ISO 11611:2015, ISO 13688:2013/A1:2021 | |
| Resistance Features | Heat Insulating | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size L | ||
Product Type Jacket | ||
Colour White | ||
Gender Unisex | ||
Hooded No | ||
Series VES41575 | ||
Standards/Approvals EU Regulation 2016/425 (CE marking), ISO 11611:2015, ISO 13688:2013/A1:2021 | ||
Resistance Features Heat Insulating | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Cowhide grain leather jacket features a split skin collar lined with flame retardant fabric and secured with hook and loop fasteners for a snug fit. Sewn with 100% ARAMID® thread for durability and strength, the jacket is designed for high performance protection. With a length of 80 cm, it provides reliable coverage and safety in hazardous environments.
EN 13688 and ISO 11611 standard
Elasticated cuffs
One pocket sewn inside the jacket
