Bott Steel Trolley Trolley, 1050 x 550 x 965mm, 200kg Load
- RS Stock No.:
- 660-671
- Mfr. Part No.:
- 16927142.11
- Brand:
- Bott
Subtotal (1 unit)*
£608.72
(exc. VAT)
£730.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £608.72 |
*price indicative
- RS Stock No.:
- 660-671
- Mfr. Part No.:
- 16927142.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 550 x 965mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 550 x 965mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for versatile storage and transport solutions in workshops and maintenance environments. With a robust, fully welded steel construction, this trolley features independent double storage sections and a top tray lined with a mat for added convenience. The ample storage capacity includes a double cupboard section equipped with twin, reinforced doors and two galvanised steel shelves, each supporting up to 75kg. Finished in a durable powder coat paint in gentian blue and light grey, this trolley not only offers practicality but also blends seamlessly into any working environment. Its mobility is enhanced by 125mm diameter castors, making transportation effortless, while the push-pull handles provide easy manoeuvrability, ensuring that tools and equipment are always close at hand.
Robust, fully welded steel housing ensures durability and longevity
Double cupboard with twin, reinforced doors provides secure storage
Two galvanised steel shelves with a load capacity of 75kg each for strength
Top tray with mat facilitates easy access to frequently used tools
Equipped with 125mm diameter castors for smooth mobility across various surfaces
Push pull handles enhance ease of manoeuvring
Finished in durable powder coat paint in gentian blue and light grey for a professional appearance
Drawer load capacity of 50kg for additional storage capabilities
Double cupboard with twin, reinforced doors provides secure storage
Two galvanised steel shelves with a load capacity of 75kg each for strength
Top tray with mat facilitates easy access to frequently used tools
Equipped with 125mm diameter castors for smooth mobility across various surfaces
Push pull handles enhance ease of manoeuvring
Finished in durable powder coat paint in gentian blue and light grey for a professional appearance
Drawer load capacity of 50kg for additional storage capabilities
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
