Bott 5 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 658-874
- Mfr. Part No.:
- 16927152.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,185.92
(exc. VAT)
£1,423.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,185.92 |
*price indicative
- RS Stock No.:
- 658-874
- Mfr. Part No.:
- 16927152.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1300mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1300mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott maintenance trolley is meticulously designed to optimise your workspace efficiency. This robust piece of equipment features a fully welded steel construction, ensuring durability and stability while you organise and transport your tools and materials. With five 100% extension drawers combining various heights of 100mm and 175mm, it allows easy access and efficient storage of items up to 50kg. The trolley includes a functional top tray with a mat for protective storage of tools, supported by push-pull handles and smooth 125mm castors for enhanced manoeuvrability. Finished in a light grey powder-coated surface, the trolley not only meets heavy-duty requirements but also complements professional environments while providing a user-friendly experience.
Fully welded steel housing ensures long lasting durability
Five extension drawers with varying heights provide versatile storage options
Drawers can accommodate loads of up to 50kg, perfect for heavy equipment
Top tray with mat offers a safe area to store tools and materials
Easy manoeuvrability with 125mm diameter castors
Push pull handles enhance user convenience during transport
Elegant light grey finish in durable powder coat enhances aesthetic appeal
Independent storage sections help in efficient organisation
Cupboard section includes a single, reinforced door with a galvanised shelf supporting 75kg
