Bott 5 Drawer Wheeled Trolley, Steel

Subtotal (1 unit)*

£1,185.92

(exc. VAT)

£1,423.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,185.92

*price indicative

RS Stock No.:
660-966
Mfr. Part No.:
16927152.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Number of Drawers

5

Wheeled

Yes

Length

550mm

Width

1300mm

Height

965mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is expertly crafted for efficient workspace organisation. This versatile trolley boasts a fully welded steel housing designed to withstand industrial use while offering ample storage with five 100% extension drawers and a cupboard section. Ideal for maintenance and workshop environments, it ensures easy access to tools and equipment with its push-pull handles and smooth-rolling 125mm castors. Finished in durable powder coat paint, the trolley combines functionality and sleek aesthetics, making it a reliable companion for any professional setting.

Five drawers with excellent load capacity, allowing for organised tool storage

Drawers feature blocking to prevent accidental openings during movement

Top tray with protective mat provides a sturdy work surface for repairs and adjustments

Independent storage sections enhance organisation and accessibility

Made from robust sheet steel for long lasting durability

Lightweight design enables easy manoeuvrability across various surfaces

Available in a stylish gentian blue finish, complemented by a light grey secondary colour

Includes a cupboard with a reinforced door and a galvanised steel shelf for extra strength

Related links