Bott 6 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 659-256
- Mfr. Part No.:
- 16927124.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,141.56
(exc. VAT)
£1,369.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,141.56 |
*price indicative
- RS Stock No.:
- 659-256
- Mfr. Part No.:
- 16927124.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott maintenance trolley with 6 drawers and cupboard is expertly designed for efficient storage and organisation in professional environments. Constructed from robust, fully welded sheet steel, this trolley is distinguished by its dual storage sections and a high-quality beech multiplex top. Each of the 6 drawers boasts 100% extension for maximum accessibility and includes a secure drawer blocking mechanism. With its durable powder coat finish in RAL 7035 light grey, this trolley is not only stylish but also built to withstand the rigours of daily use, making it an indispensable asset in any workspace.
Robust, fully welded steel housing ensures long lasting durability
Dual independent storage sections enhance storage flexibility
Secure drawer blocking mechanism prevents accidental closure during use
Stylish beech multiplex top offers a sturdy work surface
125mm diameter castors facilitate smooth mobility across different surfaces
Finished in durable powder coat paint for a sleek and resilient appearance
Additional cupboard section includes a reinforced door for secure storage
Galvanised steel shelf able to support loads of up to 75kg
