Bott 6 drawer Steel Wheeled, 995mm x 1000mm x 550mm
- RS Stock No.:
- 678-2701
- Mfr. Part No.:
- 16913227.11V
- Brand:
- Bott
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,087.20
(exc. VAT)
£1,304.64
(inc. VAT)
- RS Stock No.:
- 678-2701
- Mfr. Part No.:
- 16913227.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1000mm | |
| Height | 995mm | |
| Dimensions | 1000 x 550 x 955mm | |
| Type | Trolley | |
| Weight | 200kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1000mm | ||
Height 995mm | ||
Dimensions 1000 x 550 x 955mm | ||
Type Trolley | ||
Weight 200kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB



