Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-048
- Mfr. Part No.:
- 16927101.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,372.91
(exc. VAT)
£1,647.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,372.91 |
*price indicative
- RS Stock No.:
- 660-048
- Mfr. Part No.:
- 16927101.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is an exceptional storage solution designed specifically for professionals needing efficiency and organisation. With ten spacious drawers crafted from robust sheet steel and finished in a stylish powder coat, this trolley combines practicality with an aesthetic appeal. Featuring a multiplex top, the trolley is ideal for maintenance tasks, ensuring easy access to tools and equipment. Its fully welded steel housing adds durability while the independent storage sections offer versatile organisation. The inclusion of 125mm diameter castors ensures smooth mobility, making this trolley a vital addition to any workspace.
Ten drawers provide ample storage, facilitating easy organisation of tools and equipment
Robust, fully welded steel housing ensures a durable and long lasting structure
Features 125mm diameter castors for enhanced manoeuvrability across various surfaces
Drawer configurations include a mix of 100mm and 175mm heights, accommodating diverse storage needs
Beautifully finished in RAL 3004 crimson red and RAL 7035 light grey for a professional look
Beech multiplex top enhances usability, providing an ideal workspace for maintenance activities
Design includes push pull handles for ease of transport and accessibility
Robust, fully welded steel housing ensures a durable and long lasting structure
Features 125mm diameter castors for enhanced manoeuvrability across various surfaces
Drawer configurations include a mix of 100mm and 175mm heights, accommodating diverse storage needs
Beautifully finished in RAL 3004 crimson red and RAL 7035 light grey for a professional look
Beech multiplex top enhances usability, providing an ideal workspace for maintenance activities
Design includes push pull handles for ease of transport and accessibility
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
