Bott 7 Drawer Steel Wheeled
- RS Stock No.:
- 660-962
- Mfr. Part No.:
- 16927157.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,469.41
(exc. VAT)
£1,763.29
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,469.41 |
*price indicative
- RS Stock No.:
- 660-962
- Mfr. Part No.:
- 16927157.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is thoughtfully designed for effective organisation and storage in professional environments. With a sturdy, fully welded steel housing, this trolley features a combination of seven drawers and a cupboard section, providing ample space for tools and equipment. The trolley operates on 125mm diameter castors for seamless mobility, making it an essential solution for workshops or maintenance areas. Finished in a durable powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, it not only delivers functionality but also brings a stylish touch to your workspace. With impressive load capacities and a robust build, the verso trolley combines efficiency with long-lasting performance, complementing a variety of professional settings.
Robust steel housing ensures long lasting durability
Features seven drawers with excellent extension and blocking for safe storage
Drawers designed with varying heights to accommodate different tools
Convenient push pull handles enhance manoeuvrability in any workspace
Includes a reinforced cupboard section for secure storage of larger items
Finished in a high quality powder coat for maximum wear resistance
Stylish colour finish adds a modern aesthetic to your environment
125mm castors provide smooth movement across different surfaces
Load capacities of up to 50 kg for each drawer and 75 kg for the shelf
An effective solution for workshops or maintenance tasks
