SAM 7 Drawer Wheeled Workshop Tool Trolley

Subtotal (1 unit)*

£7,498.87

(exc. VAT)

£8,998.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,498.87

*price indicative

RS Stock No.:
666-339
Mfr. Part No.:
CPP-PS
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workshop Tool Trolley

Number of Drawers

7

Wheeled

Yes

Colour

Black

Sub Type

Tool Trolley

Weight

187.7kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM XXL trolley for automotive services with 7 drawers is designed to enhance your workshop efficiency. This versatile tool trolley features a universal set of 150 automotive tools that caters to 90% of vehicle fleets, ensuring you have what you need right at your fingertips. The trolley’s well-structured drawers offer comfort and visibility, while the anti-tipping system and secure locking mechanism promote safety during use. Crafted from Durable materials, this trolley is not just about functionality; it provides a professional look to your workspace, supporting your automotive servicing tasks effectively.

Comfortable access with a large 7 drawer design

Includes a comprehensive set of 150 automotive tools

Functions for 90% of the automotive fleet for maximum versatility

Enhanced safety with an anti tipping system

Key locking drawers provide secure storage for essential tools

Robust construction ensures longevity in demanding environments

Foam tool modules maintain organization and ease of access

Professional aesthetic enhances workshop appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy