SAM 7 Drawer Wheeled Trolley, ABS, Aluminium
- RS Stock No.:
- 666-241
- Mfr. Part No.:
- SERVI-740EL
- Brand:
- SAM
Subtotal (1 unit)*
£1,570.56
(exc. VAT)
£1,884.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,570.56 |
*price indicative
- RS Stock No.:
- 666-241
- Mfr. Part No.:
- SERVI-740EL
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS, Aluminium | |
| Product Type | Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 485mm | |
| Width | 710mm | |
| Height | 940mm | |
| Colour | Black | |
| Sub Type | Roller Cabinet | |
| Load Capacity | 950kg | |
| Weight | 75kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS, Aluminium | ||
Product Type Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 485mm | ||
Width 710mm | ||
Height 940mm | ||
Colour Black | ||
Sub Type Roller Cabinet | ||
Load Capacity 950kg | ||
Weight 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Trolley is a robust and practical storage solution designed for professionals and enthusiasts alike. Constructed with a reinforced ABS tray topped by a hydrocarbon-resistant aluminium plate, it ensures easy cleaning and can handle up to 950 kg in static load. With spacious dimensions of 940 x 770 x 480 mm and a capacity for 30 kg per drawer, this trolley is intended for efficient organisation of tools. The design incorporates a unique one-drawer-at-a-time opening system to prevent tipping, combined with centralised locking for added security.
Reinforced ABS construction enhances durability and longevity
Hydrocarbon-resistant aluminium plate offers easy maintenance
Supports an impressive static load of up to 950 kg
Equipped with 7 drawers for optimal organisation and storage
Each drawer accommodates a useful load of 30 kg
Features dual nylon handles for effortless transport
Centralised locking system ensures tool security and safety
One-drawer-at-a-time opening system minimises tipping risks
Diverse drawer heights cater to various tool sizes and types
Smooth-gliding wheels with ball bearings for easy manoeuvrability
Related links
- SAM 7 Drawer ABS Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Roller Cabinet, ABS
- SAM 7 Drawer Wheeled Workshop Tool Trolley
- SAM 6 Drawer Wheeled Roller Cabinet Aluminium
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 7 Drawer Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Workshop Tool Trolley, Stainless Steel
