Subtotal (1 unit)*
£954.90
(exc. VAT)
£1,145.88
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £954.90 |
*price indicative
- RS Stock No.:
- 659-101
- Mfr. Part No.:
- 16927122.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to facilitate efficient organisation and management of tools and materials. With its robust, fully welded steel construction, it provides a durable solution for any workspace. Featuring five extension drawers with a total load capacity of 50kg each, the trolley ensures easy access to tools while maintaining a clutter-free environment. The top tray, complete with a mat, allows for safe placement of tools, enhancing functionality. Finished in a stylish crimson red with light grey accents, this trolley not only delivers strength but also adds an appealing aesthetic to any workshop. Its thoughtful design includes ample storage space and mobility options, making it an ideal choice for professionals seeking reliability and versatility.
Robust, fully welded steel housing ensures long lasting durability
Each drawer holds up to 50kg, accommodating heavy tools safely
Top tray with mat provides a stable surface for tools and materials
125mm diameter castors enable easy manoeuvrability across various surfaces
Drawer blocking mechanism prevents accidental opening during movement
Stylish powder coated finish resists wear and tear, maintaining appearance
Reinforced cupboard section offers additional secure storage with a 75kg shelf load capacity
Designed in a striking crimson red and light grey, enhancing workspace aesthetics
Related links
- Bott Wheeled
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
