Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load

Subtotal (1 unit)*

£1,142.90

(exc. VAT)

£1,371.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,142.90

*price indicative

RS Stock No.:
659-833
Mfr. Part No.:
16927123.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Trolley

Load Capacity

200kg

Platform Dimensions

1050 x 600 x 980mm

Wheel Features

Swivel

Frame Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is designed to enhance efficiency in any workspace. This robust trolley boasts a fully welded steel housing, ensuring durability while providing flexible storage solutions. With 6 fully extending drawers and a cupboard section, it offers ample space for tools and equipment. The trolley features a smooth, easy-to-clean lino top and is equipped with 125mm castors, making it effortless to manoeuvre in busy areas. Available in a striking crimson red and light grey finish, it's both functional and aesthetically pleasing, ideal for workshops or maintenance areas where a reliable storage solution is essential.

Constructed from fully welded sheet steel for exceptional sturdiness
Features 6 drawers with varying heights, tailored for versatile storage
Includes a cupboard section with a reinforced door for added security
Utilises 125mm diameter castors for smooth mobility across a variety of surfaces
Powder coated finish ensures resistance against wear and corrosion
Stylish colour combination of crimson red and light grey enhances workspace aesthetics
Designed to handle substantial loads with a drawer capacity of up to 50kg
Features a practical lino top surface, perfect for working on projects

Related links