Bott Steel Trolley Trolley, 1050 x 550 x 965mm, 200kg Load
- RS Stock No.:
- 659-734
- Mfr. Part No.:
- 16927142.16
- Brand:
- Bott
Subtotal (1 unit)*
£565.59
(exc. VAT)
£678.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £565.59 |
*price indicative
- RS Stock No.:
- 659-734
- Mfr. Part No.:
- 16927142.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1050 x 550 x 965mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1050 x 550 x 965mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is an essential tool for storage and organisation in any workshop or maintenance environment. Engineered with a robust, fully welded steel housing, this versatile trolley features double, independent storage sections for optimal space management. The top tray, complete with a mat, offers a practical work surface, while the double cupboard, fitted with twin reinforced doors, provides secure storage for tools and equipment. With an impressive weight capacity and smooth operation facilitated by 125mm diameter castors, the Bott verso trolley is designed to streamline your workflow, ensuring efficiency and reliability in demanding tasks.
Constructed with robust, fully welded steel for durability
Features double, independent storage sections for enhanced organisation
Equipped with push pull handles for easy manoeuvrability
Includes a top tray with a mat for convenient workspace
Double cupboard has twin reinforced doors for secure storage
Houses 2 galvanised steel shelves, each supporting up to 75kg
Finished in a powder coat paint for a sleek, light grey appearance
Fitted with 125mm diameter castors for smooth mobility
Features double, independent storage sections for enhanced organisation
Equipped with push pull handles for easy manoeuvrability
Includes a top tray with a mat for convenient workspace
Double cupboard has twin reinforced doors for secure storage
Houses 2 galvanised steel shelves, each supporting up to 75kg
Finished in a powder coat paint for a sleek, light grey appearance
Fitted with 125mm diameter castors for smooth mobility
Related links
- Bott Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
