Bott 5 Drawer Steel Wheeled
- RS Stock No.:
- 660-964
- Mfr. Part No.:
- 16927152.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,185.92
(exc. VAT)
£1,423.10
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,185.92 |
*price indicative
- RS Stock No.:
- 660-964
- Mfr. Part No.:
- 16927152.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1300mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1300mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to enhance efficiency and organisation in any workspace. This robust solution features a fully welded steel housing, ensuring durability and stability while offering a versatile storage system. The trolley comprises five 100% extension drawers, providing easy access to tools and supplies, complemented by a cupboard section with a reinforced door and steel shelf. Designed for ease of mobility, it is equipped with 125mm diameter castors, making it simple to manoeuvre across the shop floor. With a sleek finish in powder-coated light grey and crimson red, the trolley not only functions effectively but also adds a professional touch to your workspace, all while accommodating a total load capacity tailored for your organisational needs.
Robust steel construction ensures long lasting durability
Five spacious drawers with a load capacity of 50 kg each for versatile storage
Cupboard section includes a single reinforced door for secure storage
Equipped with 125mm diameter castors for effortless mobility
Top tray with mat provides an additional work surface for tools and equipment
Finished in durable powder coat for a professional appearance
Compact dimensions fit comfortably in tight workspaces
Galvanised steel shelf supports up to 75 kg for reliable storage needs
