SAM 5 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 666-468
- Mfr. Part No.:
- 415-SABN
- Brand:
- SAM
Subtotal (1 unit)*
£1,201.32
(exc. VAT)
£1,441.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,201.32 |
*price indicative
- RS Stock No.:
- 666-468
- Mfr. Part No.:
- 415-SABN
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 900mm | |
| Height | 1.13m | |
| Colour | Red | |
| Sub Type | Roller Cabinet | |
| Weight | 85kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 900mm | ||
Height 1.13m | ||
Colour Red | ||
Sub Type Roller Cabinet | ||
Weight 85kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool Trolley is meticulously designed to Streamline your workshop or garage organisation. This robust tool trolley combines ample storage with durability, allowing you to keep your tools neatly arranged and easily accessible. With its impressive dimensions and weight capacity, the trolley is engineered to withstand the demands of daily use. Each of the five spacious drawers offers a secure space for your tools, while the sturdy construction ensures stability and reliability. Perfect for both professional tradespeople and DIY enthusiasts, this trolley embodies functionality and practicality, making it an essential addition to any workspace.
Features five spacious drawers for optimal tool storage and organisation
Constructed from high quality materials ensuring long lasting durability
Dimensions allow for a Compact footprint while providing maximum storage capacity
Designed for easy mobility making it simple to transport tools around the workspace
Ideal for both professional trades and home DIY projects enhancing efficiency
Supported by a guarantee under normal usage conditions for peace of mind
Related links
- SAM 6 Drawer Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Tool Trolley
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- SAM 5 Drawer Wheeled Tool Trolley, Steel
- SAM 5 Drawer Wheeled Tool Cabinet, Steel
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
