SAM 5 Drawer Wheeled Tool Cabinet, Steel, 16 Tools Included

Subtotal (1 unit)*

£1,650.60

(exc. VAT)

£1,980.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,650.60

*price indicative

RS Stock No.:
901-031
Mfr. Part No.:
CPP-16HYB
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

5

Wheeled

Yes

Colour

Orange

Sub Type

Tool Chests & Tool Cabinet

Weight

113.24kg

Standards/Approvals

No

Number of Tools

16

COO (Country of Origin):
FR
The SAM trolley designed for optimal organisation and accessibility, featuring five drawers. It serves as a versatile storage solution for electrical tools, ensuring safety and convenience in work environments.

Includes 16 1000-V insulated tools for electrical work safety

Heavyweight construction at 113.240 kg ensures stability and durability

Equipped with specific personal and temporary protective equipment

Provides essential marking, warning, and rescue equipment storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy