Bott 5 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 658-884
- Mfr. Part No.:
- 16927152.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,185.92
(exc. VAT)
£1,423.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,185.92 |
*price indicative
- RS Stock No.:
- 658-884
- Mfr. Part No.:
- 16927152.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1300mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1300mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for versatile storage and efficient workflow management in any working environment. Featuring a robust, fully welded steel housing, this trolley offers two independent storage sections, ensuring easy access to tools and equipment. The top tray is equipped with a mat for added convenience, while the 100% extension drawers provide effortless retrieval of stored items. With a solid drawer configuration of five varying heights, each drawer is engineered to hold up to 50 kg, catering to diverse storage needs. The trolley is finished in a durable powder coat paint, available in both anthracite grey and light grey, enabling it to blend seamlessly into any workspace decor.
Sturdy, fully welded steel construction for longevity and stability
Features a top tray with mat for secure storage of tools and materials
Equipped with five drawers of varying heights for organised storage
Each drawer can support up to 50 kg, providing ample capacity for heavy items
Includes an independent cupboard section with a single reinforced door and steel shelf
Finished in durable powder coat paint for a professional appearance and protection
125mm diameter castors allow for smooth mobility throughout your workspace
Drawer blocking mechanism ensures safety and prevents accidental drawer extension
Designed with push pull handles for easy manoeuvrability and access
