Steel Trolley Trolley, 1300 x 550 x 965mm, 200kg Load
- RS Stock No.:
- 658-885
- Mfr. Part No.:
- 16927158.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,422.04
(exc. VAT)
£1,706.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,422.04 |
*price indicative
- RS Stock No.:
- 658-885
- Mfr. Part No.:
- 16927158.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 550 x 965mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 550 x 965mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for efficient organisation and mobility in professional environments. Constructed from robust, fully welded steel, this trolley features a combination of seven drawers and a cupboard section, providing ample storage for tools and equipment. Its thoughtful design includes 100% extension drawers with blocking mechanisms, ensuring secure access to contents. With a sleek powder-coated finish in gentian blue and light grey, this trolley not only supports the weight of heavy tools with a drawer load capacity of up to 50 kg but also enhances your workspace aesthetics. Ideal for workshops and maintenance tasks, it is equipped with durable castors for smooth movement, making it a practical solution for any professional setting.
Seven spacious drawers offer versatile storage options for tools and equipment
Robust, fully welded steel construction guarantees long lasting durability
Top tray with mat provides an additional workspace for quick tasks
Light grey and gentian blue powder coated finish enhances resistance to wear and tear
125mm diameter castors allow for easy mobility across various surfaces
Reinforced single door cupboard section with a 75 kg load capacity accommodates large equipment
Robust, fully welded steel construction guarantees long lasting durability
Top tray with mat provides an additional workspace for quick tasks
Light grey and gentian blue powder coated finish enhances resistance to wear and tear
125mm diameter castors allow for easy mobility across various surfaces
Reinforced single door cupboard section with a 75 kg load capacity accommodates large equipment
