Bott 6 Drawer Wheeled Trolley, Steel

Subtotal (1 unit)*

£1,264.50

(exc. VAT)

£1,517.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,264.50

*price indicative

RS Stock No.:
658-879
Mfr. Part No.:
16927155.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Trolley

Number of Drawers

6

Wheeled

Yes

Length

550mm

Width

1300mm

Height

965mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley with 6 drawers is expertly designed to streamline your workspace, offering efficient storage and easy access to tools and equipment. Crafted from robust, fully welded steel, this trolley features independent storage sections, ensuring that your items are secure and organised. The trolley's 100% extension drawers come equipped with drawer blocking, providing maximum accessibility while maintaining safety. With a solid top tray and mat, it serves as a functional work surface, and its durable powder-coated finish in gentian blue and light grey makes it a stylish addition to any setting.

Robust welded steel housing for superior durability

Independent storage sections enhance organisation

Drawer blocking mechanism for added safety

A top tray with mat provides a convenient work area

Finished in long lasting powder coat for an attractive appearance

Includes 6 spacious drawers with various heights for versatile storage

Easy mobility with 125mm diameter castors, ideal for busy work environments

Cabinet section features a single, reinforced door for secure storage

Galvanised steel shelves offer high load capacity for additional storage needs

Related links