Bott 7 Drawer Wheeled Trolley, Steel

Subtotal (1 unit)*

£1,469.41

(exc. VAT)

£1,763.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,469.41

*price indicative

RS Stock No.:
658-868
Mfr. Part No.:
16927157.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

6mm

Width

1300mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is expertly designed for efficient organisation and accessibility in any workspace. Combining robust, fully welded steel construction with a spacious layout, this trolley features seven drawers and a cupboard section, ideal for storing tools and supplies. The user-friendly design includes push-pull handles and 125mm castors for smooth manoeuvrability, ensuring that everything you need is always within reach. With its durable powder-coated finish in a striking gentian blue and light grey, the trolley not only serves a practical function but also adds a modern touch to your work environment. Its compact dimensions allow it to fit seamlessly into any workstation while offering impressive load capacities for both drawers and shelving.

Trolley features a robust fully welded steel housing for longevity

Designed with seven drawers providing extensive storage options

Includes a cupboard section with a reinforced door for added security

Equipped with durable 125mm diameter castors for easy mobility

Bright and modern powder coat paint in gentian blue and light grey

Shelving supports up to 75kg load capacity for versatile storage

Adaptable drawer configuration accommodates various tools and materials

Related links