Bott Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- RS Stock No.:
- 660-969
- Mfr. Part No.:
- 16927156.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,486.32
(exc. VAT)
£1,783.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,486.32 |
*price indicative
- RS Stock No.:
- 660-969
- Mfr. Part No.:
- 16927156.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott maintenance trolley is designed to enhance workspace efficiency while providing robust storage solutions. Featuring a sturdy, fully welded steel housing, this versatile trolley boasts seven spacious drawers and a cupboard section, all expertly crafted for durability and ease of use. The combination of a lino top and double independent storage sections makes it ideal for tools and equipment organisation. Its thoughtful design includes 100% extension drawers and reliable drawer blocking for added safety. Finished in a sleek powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, the maintenance trolley not only serves a practical purpose but also adds a professional touch to any workshop or maintenance environment.
Seven drawers with various load capacities for diverse storage needs
Robust steel construction ensures lasting durability
Drawer blocking mechanism improves safety during use
Cupboard section with a reinforced door and galvanised steel shelf offers extra storage for larger items
Rolls smoothly on 125mm diameter castors for effortless mobility
Stylish powder coat finish available in two modern colours for an aesthetic appeal
Designed for maximum efficiency in high demand work environments
Robust steel construction ensures lasting durability
Drawer blocking mechanism improves safety during use
Cupboard section with a reinforced door and galvanised steel shelf offers extra storage for larger items
Rolls smoothly on 125mm diameter castors for effortless mobility
Stylish powder coat finish available in two modern colours for an aesthetic appeal
Designed for maximum efficiency in high demand work environments
Related links
- Bott Steel Trolley Trolley 200kg Load
- Steel Trolley Trolley 200kg Load
- Bott Steel Trolley Trolley 200kg Load
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
