Bott Wheeled Trolley, Steel
- RS Stock No.:
- 660-957
- Mfr. Part No.:
- 16927154.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,387.34
(exc. VAT)
£1,664.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,387.34 |
*price indicative
- RS Stock No.:
- 660-957
- Mfr. Part No.:
- 16927154.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed to provide efficient storage and organisation for maintenance tools and equipment. Featuring six spacious drawers and a robust door, this trolley is crafted from durable sheet steel and comes with a powder-coated finish, ensuring longevity and resistance to wear and tear. Its dimensions of 1300mm width, 600mm depth, and 980mm height make it an ideal fit for various workspace environments. An MPX top provides added versatility, making this trolley a valuable addition for any maintenance professional seeking optimal workspace efficiency.
Six drawers with varying heights ensure optimal organisation for tools of different sizes
Each drawer is designed with structured internal dimensions to maximise space usage
Constructed from robust sheet steel for durability and stability in demanding environments
Powder coated surface offers resistance to scratches and corrosion
