Bott Wheeled Trolley, Steel
- RS Stock No.:
- 660-578
- Mfr. Part No.:
- 16927120.11
- Brand:
- Bott
Subtotal (1 unit)*
£1,115.90
(exc. VAT)
£1,339.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,115.90 |
*price indicative
- RS Stock No.:
- 660-578
- Mfr. Part No.:
- 16927120.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is a robust and versatile storage solution designed for efficient workspace organisation. Featuring a steel housing structure, this trolley includes five 100% extension drawers and a cupboard section and is perfect for workshops or maintenance environments. The trolleys thoughtful design incorporates independent storage sections with push-pull handles, ensuring ease of manoeuvrability even in tight spaces. Finished in durable powder coat paint available in gentian blue and light grey, its both functional and visually appealing, making it an essential addition to any work area. With dimensions tailored for practicality, this maintenance trolley streamlines your workflow while providing a sturdy, reliable solution for heavy-duty use.
Robust fully welded steel housing ensures long lasting durability
Five drawers featuring a configuration optimised for varied tools and equipment
Door section includes a reinforced door for added security
125mm diameter castors enable smooth mobility across different surfaces
Powder coated surface enhances resistance to wear and corrosion
Available in RAL 5010 gentian blue and RAL 7035 light grey for a professional finish
Shelf with a load capacity of 75kg provides extra storage for larger items
Designed with independent storage sections to support organised workspace
Lightweight design with manageable weight for ease of handling and transport
