200 kΩ, Surface Mount Trimmer Potentiometer, 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- RS Stock No.:
- 939-236
- Mfr. Part No.:
- 3269W-1-204GLF
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£6.85
(exc. VAT)
£8.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £3.425 | £6.85 | - |
| 20 - 98 | £3.015 | £6.03 | 11% |
| 100 - 198 | £2.705 | £5.41 | 21% |
| 200 + | £2.33 | £4.66 | 31% |
*price indicative
- RS Stock No.:
- 939-236
- Mfr. Part No.:
- 3269W-1-204GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Vertical | |
| Packaging | Embossed Tape | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Automotive Standard | No | |
| Termination Style | 100% Tin Plated (Lf) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.35mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Height | 7.44mm | |
| Depth | 4.32mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Vertical | ||
Packaging Embossed Tape | ||
Power Rating 0.25W | ||
Series 3269 | ||
Automotive Standard No | ||
Termination Style 100% Tin Plated (Lf) | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.35mm | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS | ||
Height 7.44mm | ||
Depth 4.32mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer delivers infinite resolution and stability for precise applications. Designed to complement surface mount processes, it ensures efficiency and dependability in a Compact package.
Stable, infinite resolution cermet element enhances precision in adjustments
Vertical and horizontal adjust styles provide flexibility for varied applications
RoHS compliant and compatible with surface mount manufacturing processes
Temperature coefficient of ±100 PPM/°C ensures consistent performance
500 VDC insulation resistance safeguards against electrical interference
Related links
- 1 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 2 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 20000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 50000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 500 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 10000 Ω 100% Tin Plated (Lf) 0.25 W Side Adjust Bourns, 3269
