20000 Ω, Surface Mount Trimmer Potentiometer, 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- RS Stock No.:
- 939-108
- Mfr. Part No.:
- 3269W-1-203GLF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£6.85
(exc. VAT)
£8.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £3.425 | £6.85 |
| 20 - 98 | £3.015 | £6.03 |
| 100 - 198 | £2.705 | £5.41 |
| 200 + | £2.33 | £4.66 |
*price indicative
- RS Stock No.:
- 939-108
- Mfr. Part No.:
- 3269W-1-203GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20000Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Vertical | |
| Packaging | Embossed Tape | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Automotive Standard | No | |
| Termination Style | 100% Tin Plated (Lf) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Length | 6.35mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Height | 7.44mm | |
| Depth | 4.32mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20000Ω | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Vertical | ||
Packaging Embossed Tape | ||
Power Rating 0.25W | ||
Series 3269 | ||
Automotive Standard No | ||
Termination Style 100% Tin Plated (Lf) | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Length 6.35mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Height 7.44mm | ||
Depth 4.32mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer Ideal for surface mount manufacturing. Its design ensures stable performance across various environmental conditions, making it suitable for demanding applications.
Stable, infinite resolution cermet element enhances reliability
Vertical and horizontal adjust styles offer versatile integration
Compatible with surface mount manufacturing processes simplifies assembly
RoHS compliant, aligning with environmental standards for safer use
Standard resistance range extends from 10 ohms to 1 megohm
Related links
- 1 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 2 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 200 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 50000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 500 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 10000 Ω 100% Tin Plated (Lf) 0.25 W Side Adjust Bourns, 3269
