1 kΩ, Surface Mount Trimmer Potentiometer, 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£6.85

(exc. VAT)

£8.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18£3.425£6.85
20 - 98£3.015£6.03
100 - 198£2.705£5.41
200 +£2.33£4.66

*price indicative

Packaging Options:
RS Stock No.:
939-161
Mfr. Part No.:
3269W-1-102GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

1kΩ

Mount Type

Surface Mount

Number of Turns

12

Orientation

Vertical

Packaging

Embossed Tape

Power Rating

0.25W

Series

3269

Automotive Standard

No

Termination Style

100% Tin Plated (Lf)

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-65°C

Length

6.35mm

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Depth

4.32mm

Standards/Approvals

RoHS

Height

7.44mm

Element Material

Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Electronics trimpot is an innovative trimming potentiometer designed for precision adjustment in various electronic applications. Its infinite resolution allows for fine-tuning of circuitry to enhance performance and reliability.

Stable, infinite resolution cermet element provides precise adjustments

Horizontal and vertical adjust styles available for versatile mounting

Compatible with surface mount manufacturing processes, ensuring broad application

RoHS compliant, supporting environmentally friendly electronics

Features a resistance tolerance of ±10%, ensuring reliable performance

Insulation resistance of 1,000 megohms minimum enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy