100000 Ω, Surface Mount Trimmer Potentiometer, 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- RS Stock No.:
- 939-086
- Mfr. Part No.:
- 3269W-1-104GLF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£6.85
(exc. VAT)
£8.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £3.425 | £6.85 |
| 20 - 98 | £3.015 | £6.03 |
| 100 - 198 | £2.705 | £5.41 |
| 200 + | £2.33 | £4.66 |
*price indicative
- RS Stock No.:
- 939-086
- Mfr. Part No.:
- 3269W-1-104GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100000Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Vertical | |
| Packaging | Embossed Tape | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Automotive Standard | No | |
| Termination Style | 100% Tin Plated (Lf) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 6.35mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 7.44mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.32mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100000Ω | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Vertical | ||
Packaging Embossed Tape | ||
Power Rating 0.25W | ||
Series 3269 | ||
Automotive Standard No | ||
Termination Style 100% Tin Plated (Lf) | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 6.35mm | ||
Maximum Operating Temperature 150°C | ||
Height 7.44mm | ||
Standards/Approvals RoHS | ||
Depth 4.32mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns precision trimmer designed for stable, infinite resolution adjustments in electronic circuits, ensuring optimal performance in applications requiring fine-tuning.
Stable cermet element provides infinite resolution
Available in vertical and horizontal adjustment styles
Compatible with surface mount manufacturing processes
Meets RoHS compliance standards for environmental safety
Features a generous standard resistance range from 10 ohms to 1 megohm
Offers two options for contact resistance variation
Related links
- 1 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 2 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 200 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 20000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 50000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 500 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 10000 Ω 100% Tin Plated (Lf) 0.25 W Side Adjust Bourns, 3269
