2 kΩ, Surface Mount Trimmer Potentiometer, 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- RS Stock No.:
- 939-106
- Mfr. Part No.:
- 3269W-1-202GLF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£6.85
(exc. VAT)
£8.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £3.425 | £6.85 |
| 20 - 98 | £3.015 | £6.03 |
| 100 - 198 | £2.705 | £5.41 |
| 200 + | £2.33 | £4.66 |
*price indicative
- RS Stock No.:
- 939-106
- Mfr. Part No.:
- 3269W-1-202GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Packaging | Embossed Tape | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Termination Style | 100% Tin Plated (Lf) | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 6.35mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Depth | 4.32mm | |
| Height | 7.44mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Packaging Embossed Tape | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series 3269 | ||
Termination Style 100% Tin Plated (Lf) | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 6.35mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Depth 4.32mm | ||
Height 7.44mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Electronics trimming potentiometer offers precise adjustment capabilities for various applications, ensuring reliable performance with infinite resolution. Its Compact design facilitates seamless integration into surface mount manufacturing processes.
Stable, infinite resolution cermet element enhances control
Available in vertical and horizontal adjustment styles
Compatible with surface mount assembly techniques
RoHS compliant, aligning with environmental standards
Resistance range spans from 10 ohms to 1 megohm
Related links
- 1 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 200 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 20000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 50000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 500 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 10000 Ω 100% Tin Plated (Lf) 0.25 W Side Adjust Bourns, 3269
