10000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3214
- RS Stock No.:
- 939-173
- Mfr. Part No.:
- 3214G-1-103E
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£9.82
(exc. VAT)
£11.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.964 | £9.82 |
| 50 - 245 | £1.728 | £8.64 |
| 250 - 495 | £1.552 | £7.76 |
| 500 + | £1.336 | £6.68 |
*price indicative
- RS Stock No.:
- 939-173
- Mfr. Part No.:
- 3214G-1-103E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10000Ω | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Packaging | 500 pcs/7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 300V | |
| Series | 3214 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Length | 6mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.8mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 10000Ω | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Packaging 500 pcs/7 in Reel | ||
Orientation Vertical | ||
Power Rating 300V | ||
Series 3214 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Length 6mm | ||
Maximum Operating Temperature 150°C | ||
Height 3.9mm | ||
Standards/Approvals RoHS | ||
Depth 4.8mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Surface mount trimmer offers multiturn adjustments in a Compact 4mm square design, optimised for accurate tuning in a variety of electronic applications.
Surface mount design meets EIA/EIAJ/IPC/VECI standards
Halogen-free and RoHS compliant for environmentally friendly use
Sealed to withstand board wash and processing needs
Infinite resolution allows for meticulous adjustment
Standard resistance range from 10 ohms to 2 megohms
Related links
- 2000000 Ω SMD 300 V Vertical Bourns, 3214
- 500000 Ω SMD 300 V Vertical Bourns, 3214
- 50000 Ω SMD 300 V Vertical Bourns, 3214
- 100000 Ω SMD 300 V Vertical Bourns, 3214
- 2000 Ω SMD 300 V Vertical Bourns, 3214
- 10000 Ω SMD 300 V Vertical Bourns, 3224
- 200000 Ω SMD 300 V Vertical Bourns, 3314
- 50 Ω SMD 300 V Vertical Bourns, 3314
