200000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3314

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

£5.33

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45£1.066£5.33-
50 - 245£0.938£4.6912%
250 - 495£0.842£4.2121%
500 +£0.724£3.6232%

*price indicative

Packaging Options:
RS Stock No.:
939-177
Mfr. Part No.:
3314J-1-204E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200000Ω

Product Type

Potentiometer

Mount Type

Surface

Number of Turns

1

Orientation

Vertical

Packaging

500 pcs/7 in Reel

Power Rating

300V

Series

3314

Automotive Standard

AEC-Q200 Grade 1

Termination Style

SMD

Tolerance ±

20%

Temperature Coefficient

± 100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.5mm

Depth

2.55mm

Height

4.5mm

Standards/Approvals

RoHS

Mechanical Rotation

100Cycles

COO (Country of Origin):
TW
The Bourns Electronics trimming potentiometer offers precise adjustments for electronic circuit applications, optimising performance while adhering to recognised standards. Its Compact design is suited for installation in various electronic devices requiring fine tuning.

Meets EIA/EIAJ/IPC/VECI SMD standard for reliable performance

Surface Mount technology ensures compatibility with modern assembly processes

Available in single turn, cermet design for accuracy in trimming

AEC-Q200 Qualified, ensuring high automotive grade reliability

RoHS compliant, highlighting environmentally friendly manufacturing

Offers various pin configurations suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy