100000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3214

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£9.82

(exc. VAT)

£11.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£1.964£9.82
50 - 245£1.728£8.64
250 - 495£1.552£7.76
500 +£1.336£6.68

*price indicative

Packaging Options:
RS Stock No.:
939-091
Mfr. Part No.:
3214J-1-104E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100000Ω

Product Type

Potentiometer

Mount Type

Surface

Number of Turns

5

Packaging

500 pcs/7 in Reel

Orientation

Vertical

Power Rating

300V

Series

3214

Termination Style

SMD

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

± 100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Length

5mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

3.71mm

Depth

4.8mm

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Trimming potentiometer designed for precise resistance adjustment, featuring a compact, sealed construction that meets industry standards, ensuring reliability in challenging environments.

Surface mount design ensures compatibility with standard trimmer footprints

Offers a wide standard resistance range from 10 ohms to 2 megohms

RoHS compliant and halogen-free for environmentally friendly usage

Sealed construction withstands board wash processing

Adjustment angle allows for easy fine-tuning with up to five turns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy