100 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.25 W Top Adjust Bourns, 3214

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

£9.82

(exc. VAT)

£11.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45£1.964£9.82-
50 - 245£1.728£8.6412%
250 - 495£1.552£7.7620%
500 +£1.336£6.6831%

*price indicative

Packaging Options:
RS Stock No.:
939-165
Mfr. Part No.:
3214X-1-104E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

5

Packaging

Embossed Tape

Orientation

Top Adjust

Power Rating

0.25W

Series

3214

Termination Style

SMD

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Length

5.1mm

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Depth

4.8mm

Height

3.9mm

Element Material

Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Electronics trimming potentiometer offers precision adjustment and reliable performance. It's designed for surface mount applications, facilitating efficient integration into various electronic devices.

Surface mount design supports standard trimmer footprints

Halogen-free and RoHS compliant to meet environmental standards

Sealed construction ensures resilience to board wash processes

Adjustment mechanism allows for five turns for precise tuning

Unlimited resolution provides exceptional tuning accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy