50 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.25 W Top Adjust Bourns, 3214
- RS Stock No.:
- 939-127
- Mfr. Part No.:
- 3214X-1-503E
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£9.82
(exc. VAT)
£11.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.964 | £9.82 | - |
| 50 - 245 | £1.728 | £8.64 | 12% |
| 250 - 495 | £1.552 | £7.76 | 20% |
| 500 + | £1.336 | £6.68 | 31% |
*price indicative
- RS Stock No.:
- 939-127
- Mfr. Part No.:
- 3214X-1-503E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 5 | |
| Packaging | Embossed Tape | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Maximum Voltage | 300V | |
| Depth | 4.8mm | |
| Height | 3.9mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 5 | ||
Packaging Embossed Tape | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3214 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Maximum Voltage 300V | ||
Depth 4.8mm | ||
Height 3.9mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer offers precision in data acquisition and signal adjustment applications. Designed for seamless integration, it ensures reliable performance in Compact electronic designs.
Surface mount design easily fits various layouts
Halogen-free and RoHS compliant for environmental safety
Provides smooth adjustment with a 5-turn mechanism
Sealed construction withstands boardwash processes
