100 Ω, Surface Mount Trimmer Potentiometer, SMD 0.25 W Top Adjust Bourns, PVG3

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

£8.95

(exc. VAT)

£10.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£0.895£8.95-
100 - 490£0.788£7.8811%
500 - 990£0.707£7.0721%
1000 +£0.609£6.0931%

*price indicative

Packaging Options:
RS Stock No.:
939-143
Mfr. Part No.:
PVG3A101C01R00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

100Ω

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

PVG3

Automotive Standard

No

Termination Style

SMD

Tolerance ±

20%

Temperature Coefficient

±150 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.6mm

Depth

2mm

Height

3.6mm

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

50Cycles

COO (Country of Origin):
TW
The Bourns precision trimming potentiometer designed for accurate resistance adjustment within various electronic applications, ensuring reliable performance and a Compact footprint for surface mount technology.

Surface mount design meets EIA/EIAJ/IPC/VECI SMD standards

Available in multiple pin styles including J-hook and gull-wing

RoHS compliant, ensuring environmental safety and responsibility

Units are pre-adjusted for clockwise or counter-clockwise operation

Metal cover provides thermal protection and enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy