100000 Ω, Surface Potentiometer, SMD 50 V Vertical Bourns, 3312
- RS Stock No.:
- 939-190
- Mfr. Part No.:
- 3312J-1-104E
- Brand:
- Bourns
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£10.99
(exc. VAT)
£13.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | £2.198 | £10.99 | - |
| 25 + | £2.132 | £10.66 | 3% |
*price indicative
- RS Stock No.:
- 939-190
- Mfr. Part No.:
- 3312J-1-104E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100000Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 1000 pieces per 7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 50V | |
| Series | 3312 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.5mm | |
| Depth | 1.7mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 25Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 100000Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 1000 pieces per 7 in Reel | ||
Orientation Vertical | ||
Power Rating 50V | ||
Series 3312 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Height 2.5mm | ||
Depth 1.7mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 25Cycles | ||
- COO (Country of Origin):
- TW
The Bourns surface mount trimmer potentiometer designed for precise electrical adjustments. This Compact device enables users to easily calibrate circuit performance while ensuring reliable operation in a variety of applications.
Surface mount configuration allows for flexible integration into Compact designs
Miniature size ensures compatibility with modern circuit layouts
RoHS compliant, promoting environmentally-friendly manufacturing practices
Standard resistance range from 10 ohms to 2 megohms provides versatile application options
Related links
- 100000 Ω SMD 50 V Vertical Bourns, 3314
- 100000 Ω SMD 300 V Vertical Bourns, 3214
- 50000 Ω SMD 50 V Vertical Bourns, TC33X
- 500 kΩ Trimmer Potentiometer 3312
- 2 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 1 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 200 Ω J-Hook 0.1 W Top Adjust Bourns, 3312
- 10 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
