50 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3314
- RS Stock No.:
- 939-174
- Mfr. Part No.:
- 3314J-1-500E
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save £6.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.066 | £5.33 | - |
| 50 - 245 | £0.938 | £4.69 | £6.40 |
| 250 - 495 | £0.842 | £4.21 | £56.00 |
| 500 + | £0.724 | £3.62 | £171.00 |
*price indicative
- RS Stock No.:
- 939-174
- Mfr. Part No.:
- 3314J-1-500E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50Ω | |
| Product Type | Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Vertical | |
| Packaging | 500 pcs/7 in Reel | |
| Power Rating | 300V | |
| Series | 3314 | |
| Termination Style | SMD | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 2.55mm | |
| Height | 4.5mm | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50Ω | ||
Product Type Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Vertical | ||
Packaging 500 pcs/7 in Reel | ||
Power Rating 300V | ||
Series 3314 | ||
Termination Style SMD | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Tolerance ± 20% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 2.55mm | ||
Height 4.5mm | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- TW
The Bourns Trimming potentiometer designed for fine adjustments. It features a robust construction Ideal for surface mount applications, ensuring reliability in electronic circuits while meeting industry standards.
Meets EIA/EIAJ/IPC/VECI SMD standards for quality assurance
RoHS compliant for environmental safety and sustainable manufacturing
Suitable for various pick-and-place equipment, facilitating efficient assembly
Available in multiple configurations for versatility in design
Features a broad resistance range from 10 ohms to 2 megohms
Offers infinite resolution for precise control in applications
Related links
- 200000 Ω SMD 300 V Vertical Bourns, 3314
- 10000 Ω SMD 300 V Vertical Bourns, 3224
- 200000 Ω SMD 300 V Vertical Bourns, 3224
- 500000 Ω SMD 300 V Vertical Bourns, 3214
- 50000 Ω SMD 300 V Vertical Bourns, 3214
- 100000 Ω SMD 300 V Vertical Bourns, 3214
- 2000000 Ω SMD 300 V Vertical Bourns, 3214
- 10000 Ω SMD 300 V Vertical Bourns, 3214
