10000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3224
- RS Stock No.:
- 939-160
- Mfr. Part No.:
- 3224W-2-103E
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £2.39 | £4.78 |
| 20 - 98 | £2.105 | £4.21 |
| 100 - 198 | £1.89 | £3.78 |
| 200 + | £1.625 | £3.25 |
*price indicative
- RS Stock No.:
- 939-160
- Mfr. Part No.:
- 3224W-2-103E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10000Ω | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Packaging | 250 pcs/7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 300V | |
| Series | 3224 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Length | 5.1mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Depth | 3.9mm | |
| Height | 4.8mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 10000Ω | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Packaging 250 pcs/7 in Reel | ||
Orientation Vertical | ||
Power Rating 300V | ||
Series 3224 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Length 5.1mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Depth 3.9mm | ||
Height 4.8mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Electronics trimming potentiometer is a surface-mount component that offers precise resistance adjustment in a Compact 4 mm square design. Its reliable performance is Ideal for various electronic applications requiring minimal space.
Halogen-free construction enhances environmental compliance
Low contact resistance variation ensures stable performance
Pick and place centering design simplifies assembly
Resistance range from 10 to 2 megohms provides versatile application options
Sealed design withstands harsh board wash processes
