50000 Ω, Surface Potentiometer, SMD 0.25 W Vertical Bourns, PVG3
- RS Stock No.:
- 939-168
- Mfr. Part No.:
- PVG3A503C01R00
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£8.95
(exc. VAT)
£10.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.895 | £8.95 |
| 100 - 490 | £0.788 | £7.88 |
| 500 - 990 | £0.707 | £7.07 |
| 1000 + | £0.609 | £6.09 |
*price indicative
- RS Stock No.:
- 939-168
- Mfr. Part No.:
- PVG3A503C01R00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50000Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 1000 pieces per 7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | PVG3 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.6mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Height | 3.4mm | |
| Mechanical Rotation | 50Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 50000Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 1000 pieces per 7 in Reel | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series PVG3 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 3.6mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Height 3.4mm | ||
Mechanical Rotation 50Cycles | ||
- COO (Country of Origin):
- TW
The Bourns Trimming potentiometer offers a robust solution designed for fine-tuning electrical circuits. Its Compact sealed structure ensures reliable performance in various applications where precision is paramount.
Surface Mount design adheres to EIA/EIAJ/IPC standards for space-saving layouts
RoHS compliant to meet environmental regulations and standards
Available with pre-adjusted settings for enhanced usability and convenience
Robust thermal protection is provided by a metal cover for effective heat dissipation
