1000 Ω, Surface Potentiometer, SMD 0.25 W Vertical Bourns, PVG5

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£6.36

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18£3.18£6.36
20 - 98£2.80£5.60
100 - 198£2.515£5.03
200 +£2.165£4.33

*price indicative

Packaging Options:
RS Stock No.:
939-137
Mfr. Part No.:
PVG5H102C03R00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

1000Ω

Product Type

Potentiometer

Mount Type

Surface

Number of Turns

12

Orientation

Vertical

Packaging

7 in Reel

Power Rating

0.25W

Series

PVG5

Termination Style

SMD

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

± 150 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

5mm

Maximum Operating Temperature

125°C

Height

4.8mm

Standards/Approvals

RoHS

Depth

3.71mm

COO (Country of Origin):
CR
The Bourns brand delivers a sealed type multiturn trimming potentiometer known for precise resistance adjustments, featuring a Compact 5mm design compliant with industry standards and RoHS directives.

Surface mount design with 5 mm square footprint for versatile placement

Multiturn mechanism allows for finer adjustment in settings

Available in both TOP and side adjustment options for installation flexibility

Temperature range support from -55 to +125 °C to endure diverse environments

RoHS compliant, ensuring adherence to environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy