10 kΩ, Through Hole Surface Mount Trimmer Resistor, Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- RS Stock No.:
- 607-350
- Mfr. Part No.:
- M64Z103KB40
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.22
(exc. VAT)
£9.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
- Plus 200 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.644 | £8.22 |
| 50 + | £1.448 | £7.24 |
*price indicative
- RS Stock No.:
- 607-350
- Mfr. Part No.:
- M64Z103KB40
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Trimmer Resistor | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 23 | |
| Packaging | 200 pcs per Box | |
| Orientation | Side Adjust | |
| Power Rating | 500mW | |
| Series | M64 | |
| Termination Style | Terminal Pure Sn (Code E3) | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.375in | |
| Standards/Approvals | CECC 41000 or IEC 60393-1 | |
| Depth | 0.19in | |
| Element Material | Cermet | |
| Mechanical Rotation | 23Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Trimmer Resistor | ||
Maximum Resistance 10kΩ | ||
Mount Type Through Hole | ||
Number of Turns 23 | ||
Packaging 200 pcs per Box | ||
Orientation Side Adjust | ||
Power Rating 500mW | ||
Series M64 | ||
Termination Style Terminal Pure Sn (Code E3) | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Length 0.375in | ||
Standards/Approvals CECC 41000 or IEC 60393-1 | ||
Depth 0.19in | ||
Element Material Cermet | ||
Mechanical Rotation 23Cycles | ||
- COO (Country of Origin):
- CZ
Related links
- 10 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 100 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 20 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 5 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 2 mΩ Terminal Pure Sn (Code E3) 0.5 W Top Adjust Vishay, Model 63
- 500 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4
- 200 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4
