200 kΩ, Surface Mount Surface Mount Trimmer Resistor, J-Hook 0.25 W Top Adjust Vishay, TSM4
- RS Stock No.:
- 789-155
- Mfr. Part No.:
- TSM4YJ203KR05
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £6.22 |
| 10 - 24 | £5.18 |
| 25 - 99 | £4.54 |
| 100 - 249 | £4.30 |
| 250 + | £3.97 |
*price indicative
- RS Stock No.:
- 789-155
- Mfr. Part No.:
- TSM4YJ203KR05
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Trimmer Resistor | |
| Maximum Resistance | 200kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Packaging | 500 pcs/Reel | |
| Power Rating | 0.25W | |
| Series | TSM4 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Length | 4.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.5mm | |
| Height | 5.3mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Trimmer Resistor | ||
Maximum Resistance 200kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Packaging 500 pcs/Reel | ||
Power Rating 0.25W | ||
Series TSM4 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Length 4.8mm | ||
Standards/Approvals RoHS | ||
Depth 3.5mm | ||
Height 5.3mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Vishay Trimming potentiometer offers precision resistance in a Compact form, designed for surface-mount applications to enhance performance and stability.
0.25 W power rating ensures reliability at high temperatures
Wide resistance range from 10 Ohm to 1 MOhm caters to diverse applications
Constructed with a fully sealed design for durability and longevity
Low contact resistance variation maintains consistency in performance
Related links
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4
- 500 kΩ J-Hook 0.25 W Top Adjust Vishay, TSM4
- 50 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 20 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 5 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 10 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 100 Ω J-Hook 0.25 W Side Adjust Vishay, TSM4
- 1 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
