100 kΩ, Surface Mount Surface Mount Trimmer Resistor, J-Hook 0.25 W Top Adjust Vishay, TSM4

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£6.15

(exc. VAT)

£7.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£6.15
10 - 24£5.16
25 - 99£4.53
100 - 249£4.28
250 +£3.96

*price indicative

RS Stock No.:
789-158
Mfr. Part No.:
TSM4YJ102KR05
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100kΩ

Product Type

Surface Mount Trimmer Resistor

Mount Type

Surface Mount

Number of Turns

12

Packaging

500 pcs/Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

TSM4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Voltage

158V

Length

4.8mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Depth

3.5mm

Height

5.3mm

Element Material

Cermet

COO (Country of Origin):
CR
The Vishay Trimming potentiometer provides precise adjustment for surface mount applications, ensuring reliable performance in Compact designs. Its robust structure is designed for both manual and automated operations.

0.25 W power rating at 85 °C ensures suitable performance in high-temperature environments

Wide resistance range from 10 Ohm to 1 MOhm allows for versatile applications

Excellent contact resistance variation of 1% or 3 Ohm promotes stable operation

Fully sealed construction enhances durability for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy