2 mΩ, Board Resistor, Terminal Pure Sn (Code E3) 0.5 W Top Adjust Vishay, Model 63

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.35

(exc. VAT)

£6.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.35
10 - 24£3.98
25 - 99£3.76
100 - 299£3.50
300 +£3.28

*price indicative

RS Stock No.:
789-140
Mfr. Part No.:
M63P103KB30T607
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

2mΩ

Product Type

Resistor

Mount Type

Board

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

Model 63

Termination Style

Terminal Pure Sn (Code E3)

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

0.375in

Maximum Operating Temperature

125°C

Maximum Voltage

250V

Standards/Approvals

IEC 60393-1

Diameter

0.55in

Depth

0.375in

Height

0.395in

Mechanical Rotation

300°

Element Material

Cermet

COO (Country of Origin):
CZ
The Vishay Trimmer potentiometer provides precise resistance control in Compact applications, optimising performance with its unique cermet construction, suitable for varied adjustment configurations.

Effective travel of 270° for dynamic settings

Resistance range between 100 Ohm and 2 MOhm, accommodating diverse requirements

Temperature coefficient of resistance maintains reliability across varying conditions

Sealed construction ensures durability against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy