Peli 1476 Polypropylene Case, 332 mm 117 mm 425 mm

Subtotal (1 unit)*

£34.69

(exc. VAT)

£41.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£34.69

*price indicative

RS Stock No.:
930-588
Mfr. Part No.:
1476-301-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

399mm

Series

1476

Internal Width

272mm

Internal Depth

98mm

Waterproof

No

External Height

425mm

External Depth

117mm

External Width

332mm

Watertight

No

Case Weight

1.94kg

Wheeled

No

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
CN
The Peli Protector Case is a robust solution designed to safeguard sensitive equipment in extreme environments, ensuring reliability and durability in any situation.

Constructed with an automatic purge valve for pressure equalisation

Features a watertight silicone O-ring LID for maximum protection

Incorporates over-moulded rubber handles for comfortable transport

Includes double safety locking latches with keys for security

Built with strong, lightweight open cell core and solid wall design

Comes with Peli's legendary lifetime guarantee

Temperature resilient, functional between -40°F and 190°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy