Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- RS Stock No.:
- 930-587
- Mfr. Part No.:
- 1470-001-110E
- Brand:
- Peli
Subtotal (1 unit)*
£279.15
(exc. VAT)
£334.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.15 |
*price indicative
- RS Stock No.:
- 930-587
- Mfr. Part No.:
- 1470-001-110E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 399mm | |
| Series | 1470 | |
| Internal Width | 272mm | |
| Internal Depth | 98mm | |
| Waterproof | No | |
| External Height | 425mm | |
| External Depth | 117mm | |
| External Width | 332mm | |
| Watertight | No | |
| Case Weight | 1.94kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 399mm | ||
Series 1470 | ||
Internal Width 272mm | ||
Internal Depth 98mm | ||
Waterproof No | ||
External Height 425mm | ||
External Depth 117mm | ||
External Width 332mm | ||
Watertight No | ||
Case Weight 1.94kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Protector Case is a rugged protective solution designed to shield sensitive equipment from harsh environments, ensuring safety during transport.
Double safety locking latches secure contents with keys
Automatic pressure equalization valve prevents water ingress
Comfortable rubber over-moulded handle for easy carrying
O-ring seal guarantees waterproofing
Open cell core with solid wall design offers strength and lightness
Pick N Pluck foam provides tailored storage
Comes with a legendary lifetime guarantee
Related links
- Peli 1476 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1610 Polypropylene Case, 497 mm 303 mm 628 mm
- Peli 1700 Polypropylene Case, 406 mm 155 mm 968 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
