Peli 1610 Polypropylene Case, 497 mm 303 mm 628 mm

Subtotal (1 unit)*

£488.88

(exc. VAT)

£586.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£488.88

*price indicative

RS Stock No.:
930-516
Mfr. Part No.:
1610-001-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

553mm

Series

1610

Internal Width

424mm

Internal Depth

270mm

External Height

628mm

Waterproof

No

External Depth

303mm

External Width

497mm

Case Weight

9.07kg

Watertight

No

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli rugged Protector case designed for secure transport and protection of your valuable equipment. Built to withstand extreme conditions, it offers impressive durability and reliable functionality for varied applications.

Strong polyurethane wheels with stainless steel bearings ensure easy manoeuvrability

A watertight, crushproof, and dustproof design protects contents from environmental elements

The 3-level Pick N Pluck foam and convoluted LID foam provide customisable interior protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy